• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLLCART Rollcart 1363970 Trolley Steel Load capacity (max.): 250 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Material

Steel

Load capacity

150

Height

990 mm

No. of shelfs

3

Load area (length)

1000 mm

Load area (width)

575 mm

Weight

40 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Wooden box

EN standard

No

Load capacity

150

Load capacity (max.)

250 kg

Max. load capacity

150 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363970 ROLLCART Rollcart 1363970 Trolley Steel Load capacity (max.): 250 kg

Description

Trolley-floor: - 3 boxes, rim height 80mm wood plate in book decoration strips made of pine profile strips. Frame: steel tube Ø 26.9 x 1.75 mm. Tires: - 2 steering rollers and 2 trestle rollers with solid rubber tires - hubs with roller bearing housing galvanised castors with locking device holder of the rollers according to EN 1757-3.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.