• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLLCART Rollcart AUG 17 Trolley Brake Steel zinc plated Load capacity (max.): 500 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

2 pc(s)

Material

Steel

Load capacity

500

Height

1000 mm

No. of shelfs

2

Load area (length)

1000 mm

Load area (width)

700 mm

Weight

38 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood

EN standard

No

Material properties

zinc plated

Load capacity

500

Load capacity (max.)

500 kg

Transport equipment features

Brake

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363976 ROLLCART Rollcart AUG 17 Trolley Brake Steel zinc plated Load capacity (max.): 500 kg

Description

Trolley-floor: - 2 Floors - wooden material platform in book decor. Frame: steel tube Ø 26.9 x 1.75 mm. Tires: - 2 steering rollers and 2 trestle rollers with solid rubber tires - hubs with roller bearing housing galvanised castors with locking device holder of the rollers according to EN 1757-3.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.