• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ROLLCART Rollcart AUG 33 Trolley Brake Steel powder-coated Load capacity (max.): 250 kg

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trolley

Cargo areas

3 pc(s)

Material

Steel

Load area

790x490mm mm

Load capacity

300

Height

990 mm

No. of shelfs

3

Load area (length)

790 mm

Load area (width)

490 mm

Weight

28 kg

Tyre material

Solid rubber

Shelf orientation

straight

Shelf type

Sheet wood (+ edge trims)

EN standard

No

Material properties

powder-coated

Load capacity

300

Load capacity (max.)

250 kg

Transport equipment features

Brake

Max. load capacity

300 kg

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1363953 ROLLCART Rollcart AUG 33 Trolley Brake Steel powder-coated Load capacity (max.): 250 kg

Description

Trolley-floor: - 3 Floors - wooden boards in book decoration frame made of angle steel 30/30/3 mm. Frame: steel tube Ø 26.9 x 1.75 mm. Tires: - 2 steering rollers and 2 trestle rollers with solid rubber tires - hubs with roller bearing housing galvanised castors with locking device. Delivery The delivery takes place completely mounted holder: - the roles according to EN 1757-3.

This text is machine translated.

What kind of Barrel & Bottle Handling are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.