• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rollei Lensball 90mm 22667

1/12
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Diameter 9 cm
  • Color: Transparent
  • Weight: 945 g
Product type

Lensball

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363173 Rollei Lensball 90mm 22667

Description

Rollei Lensball - 90 mm full glass ball for DSLM and DSLR photography the 90 mm full glass ball for photography with DSLMs and DSLRs (mirror-less cameras and mirror reflex cameras), also called Lensball, is a streak-free glass ball of the highest quality, without air inclusions and bubbles. It reflects its surroundings as a mirror-inverted, sharp and crystal-clear 180-degree view in a sphere that can be taken directly from one's own palm or positioned at a fixed place. The clear and transparent photo glass ball is easy to use, but also meets the requirements of professional photographers. With a weight of 945G, it is not as light as a feather, but still fits comfortably in every bag and every backpack, in order to take it along on photo tour of the landscape, or on journeys. No matter whether landscape photography, city breaks or architectural photographs - with the 90 mm glass ball you create unique surreal pictures from unique perspectives. Features: -clear and transparent full glass ball -new perspective for landscape photography, architecture photography, street photography, and much more -ideal for clear, sharp reflections -suitable for photographing with all common mirror reflex cameras and system cameras without mirrors -without air pockets or bubbles and streak-free -Incl. Micro-fiber cloth for easy cleaning of the glass ball -Incl. Padded storage bag for protection

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.