• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rommelsbacher TS1502 Immersion heater Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

41 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rommel Bacher TS1502 immersion heaters

  • Stainless steel pipe heater
  • Overheating protection
  • 1500 Watt Power

Technical specifications

Product type

Immersion heater

Factory colour

Red

1500 W

Width

60 mm

Height

290 mm

Depth

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 827343 Rommelsbacher TS1502 Immersion heater Red

Description

With these powerful tauchsiedern made from high-quality stainless steel, water can quickly and efficiently directly in temperature-resistant vessels to be heated. The range of models guarantees for every need the appropriate device. For safety in the use of a heat-insulated handle provides for all models with spacers and a built-in overheat protection. A proven classic, which should be missing from an household!

This text is machine translated.

Features

  • Feed cable with bend protection
  • Heat-insulated handle
  • Spacer

Scope of delivery

  • Immersion heater
  • User manual.