User & Safety Instructions 2319558 Rotary mechanism ABB 2CCS800900R0041
Description
The rotary lever drive for 2 to 4-pole devices is available for mounting on the control panel door. Due to the ergonomic shape of the rotary lever, shifting is particularly easy. It is equipped with a lock for the off position, which prevents the switching on of the high-power automatic machine S800. The slotted hole of the lock can hold up to 3 padlocks with clamp diameter 7 mm (not included in delivery). The operation of the trigger and the view of the characteristic data are not obstructed. A rotary lever drive for switching machines is also available, which has a red handle on a yellow background.
The rotary lever drive for 2 to 4-pole devices is available for mounting on the control panel door. Due to the ergonomic shape of the rotary lever, shifting is particularly easy. It is equipped with a lock for the off position, which prevents the switching on of the high-power automatic machine S800. The slotted hole of the lock can hold up to 3 padlocks with clamp diameter 7 mm (not included in delivery). The operation of the trigger and the view of the characteristic data are not obstructed. A rotary lever drive for switching machines is also available, which has a red handle on a yellow background.