• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Black Siemens 5ST3060

1/2
Image similar
Product type
Rotary mechanism
Compatible with (details)
5SY (without 5SY compact 1TE) 5SP4
5SL
5TL1
5TE2
5TE8 5SU1
Factory colour
Black
Length
214 mm
Colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary mechanism

Compatible with (details)

5SY (without 5SY compact 1TE) 5SP4

5SL

5TL1

5TE2

5TE8 5SU1

Factory colour

Black

Length

214 mm

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728707 Rotary mechanism Black Siemens 5ST3060

User & Safety Instructions

User & Safety Instructions 1728707 Rotary mechanism Black Siemens 5ST3060

Description

Remote operating mechanism 230 V, 70mm for 5SL4.../ 5SL6...-BB 5SY...CC Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety – only from Siemens. www.siemens.com/lowvoltage. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)