• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Grey ABB 1SDA069055R0001

Product type
Rotary mechanism
Factory colour
Grey
Colour
Black
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for EMERGENCY-OFF: Yes
  • With axis: Yes
  • Colour: grey
  • Lockable: Yes
  • Suitable for switch disconnectors: Yes
  • Suitable for circuit breakers: Yes
Product type

Rotary mechanism

Factory colour

Grey

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2320146 Rotary mechanism Grey ABB 1SDA069055R0001

Description

Compact circuit breaker for system protection in accordance with EN 60947-2 (DIN VDE 0660, part 101), compact circuit breaker in accordance with EN 60947-3 (DIN VDE 0660, part 107). The compact power / switch disconnectors Tmax XT correspond to the different system requirements of DC and AC networks. Tmax XT with thermo-magnetic or electronic trip units can be used to protect energy distributions, cables, generators and motors. Many of these circuit breakers can also be used in communication systems. Extensive connection conversion kits, mechanical and electrical accessories as well as version conversion kits (pluggable/extendable) are available. Various fieldbus and IP communication protocols can be used. The installation process is simplified thanks to Bluetooth and Ekip connectivity for mobile devices. Integrated into the SACE Tmax XT series, connectivity links smartphones, tablets and PCs in real time with data analysis tools on the ABB AbilityTM cloud platform.

This text is machine translated.