• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rotary mechanism Siemens 3LD93432CA

Image similar
Product type
Rotary mechanism
Dim
(L x W x H) 300 x 66 x 66 mm
Width
66 mm
Height
66 mm
Length
300 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary mechanism

Dim

(L x W x H) 300 x 66 x 66 mm

Width

66 mm

Height

66 mm

Length

300 mm

Other

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044155 Rotary mechanism Siemens 3LD93432CA

Description

Rotary handle mechanism, black operating bolt, can be overloaded, 66x66 mm, lockable in position 0, for four-hole front mounting, with coupling part, with 300 mm shaft, 6x6 mm long. Accessories for 3LD3 switch disconnectors SENTRON 3LD3 main and emergency STOP switches for safely switching off loads in many areas, e.g. for three-phase motors, air conditioning and ventilation systems, in control or control cabinets, especially for small machines such as saws, compressors, pumps, concrete mixers, drills, Milling or woodworking machines.
Modular design, quick and easy fitting of auxiliary switches, N-PE terminal or 4. Pin Optimum mains separation from 16 A to 63 A by lockable the rotary drive. Can be used versatile thanks to international approvals. A mechanical size for five electrical sizes.
The 3LD main and emergency-OFF switches are available in a wide range of versions for front mounting, mounting plate, DIN rail or distributor installation, optionally with direct or door coupling rotary drive. With 3LD2, variants for DC applications are also available.
3LD main and emergency-OFF switch - consistent safety for users and systems.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.