Longer service life thanks to optimum protection against contaminationHigher robustness thanks to external rubber coatingCapacity display for permanent monitoring of charge statusLong storage capacity and minimal self-discharge
Technical specifications
Product type
Spare battery
Battery voltage
18 V
Type
RO BP 18/4
Capacity (mAh, Ah)
4 Ah
Technology
Li-ion
Rechargeable
Yes
Size
Non-standard rechargeable
UKCA
yes
Variants(All information include VAT, plus shipping costs)
Capacity (mAh, Ah)
Rothenberger 1000002548 RO BP 18/4 Spare battery 18 V 4 Ah Li-ion
User & Safety Instructions 2797941 Rothenberger 1000002548 RO BP 18/4 Spare battery 18 V 4 Ah Li-ion
Description
The new Li-HD technology makes batteries strong and compact: Densely packed cells provide for less weight and slimmer batteries at the same power. As part of the Cordless Alliance System (CAS) the 4.0 Ah 18 V battery can be used on more than 110 machines from different manufacturers: CAS connects nine tool manufacturers using the same battery technology.
This text is machine translated.
Scope of delivery
RO BP160 BP18/4 AH Li-HD battery base unitBA BATT. RO BP Li-ion/Li-HDRO BP battery protection cap
Description
The new Li-HD technology makes batteries strong and compact: Densely packed cells provide for less weight and slimmer batteries at the same power. As part of the Cordless Alliance System (CAS) the 4.0 Ah 18 V battery can be used on more than 110 machines from different manufacturers: CAS connects nine tool manufacturers using the same battery technology.
This text is machine translated.
Scope of delivery
RO BP160 BP18/4 AH Li-HD battery base unitBA BATT. RO BP Li-ion/Li-HDRO BP battery protection cap
What kind of Power Tool Batteries are you looking for?