• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003051

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Compatible with diameters of

15 - 22 mm

Dim

(W x H) 55 mm x 38 mm

Weight

34 g

Suitable for diameters of (max.)

22 mm

Suitable for pipe diameter (min.)

15 mm

Width

55 mm

Height

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474937 Rothenberger 1000003051

Description

The ROCUT Plastic Pro 15-22 mm pipe cutter cuts PE, PP, and PVC pipes in sizes 15 and 22 mm. It separates the pipe at right angles, quickly and with only a few turns.

This text is machine translated.

Features

  • A tool can cut two pipe diameters at a time and is available in three different sizes
  • Separates pipes with a wall thickness of up to 2 mm
  • Requires little working radius and allows working close to the wall

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)