• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003052

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H) 78 mm x 46 mm

Weight

54 g

Width

78 mm

Height

46 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2474938 Rothenberger 1000003052

Description

The ROCUT Plastic Pro pipe cutter 32-40mm cuts PE, PP, and PVC tubes in sizes 32 and 40 mm. It separates the pipe at right angles, quickly and with only a few turns.

This text is machine translated.

Features

  • A tool can cut two pipe diameters at a time and is available in three different sizes
  • Separates pipes with a wall thickness of up to 2 mm
  • Requires little working radius and allows working close to the wall

Hints

Material is not hazardous material

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)