• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500003705 Pipe cleaning tool

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Spiral/tool No. 16+22 mm Dura Flex

  • Reduced wire diameter for better arc movement and weight saving for an optimized battery life
  • Galvanized wire for a long life
  • Inner fur for improved stability and reduced cleaning work
  • 16 mm T-nut coupling as universal connection for pipe cleaning tools
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Pipe cleaning tool

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3551565 Rothenberger 1500003705 Pipe cleaning tool

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 304: May be fatal if swallowed and enters airways
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Ideal for installers, maintenance service and pipe cleaner for eliminating blockages in waste water pipes in combination with a Rothenberger VarioClean pipe cleaning machine. For removing blockages in sewer lines.

This text is machine translated.

Scope of delivery

  • 5x 16mm DuraFlex spiral segment in spiral basket
  • Straight drill 16mm
  • Cling head drill 16mm
  • Blade drill 16/25mm
  • 5x 22 mm Dura Flex spiral segment in spiral basket
  • Straight drill bit 22 mm
  • Cling head drill 22mm
  • Tunnel drill 22mm
  • Needle tip drill bit 22 mm
  • 22mm, toothed cross-head drill
  • Serrated fork head 22 mm
  • Spiral guidance glove, rubber, pair
  • ROWONAL spiral care spray, spray can 200 ml
  • ROCASE 4212, with insert for 16mm and 22mm drills

What kind of Sanitary Tools are you looking for?