• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500004350 Demineraliser cartridge

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pure H2O wall station set

  • Easy and standard filling of any heating system with the required technical water
  • Cartridge Plug and Play system controls all relevant parameters to fill the system according to standards for easy installation
  • No additional devices are needed, which monitor the sufficient quality of the technical water during filling
  • Current consumption of the cartridge is indicated with the help of the high-quality color change ion exchange resin
  • In addition to the normal Pure S cartridge, the delivery also includes a practical wall holder with connection hose. Ideal for the customer for independent replenishment.

Technical specifications

  • Weight cartridge: 1.8 kg
Product type

Demineraliser cartridge

Dim

(W x H) 60 mm x 18 mm

Weight

2.8000 kg

Width

60 mm

Height

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551585 Rothenberger 1500004350 Demineraliser cartridge

Description

Demineralization cartridge. Tested 2-component mixed-bed resin for a reliable full desalination of the heating water according to VDI 2035.
In accordance with the applicable guidelines VDI, SWKI and Ö-Norm, filling water for heating systems is to be pretreated in order to prevent mineral deposits. Even at low hardness, modern devices such as gas wall thermometers, heat pumps and solar systems can be damaged by scale precipitation.
The new Pure HTIMS O demineralization cartridge from Rothenberger allows a fast and uncomplicated filling of heating systems to meet the requirements of VDI 2035. Installers can use the cartridges during reinstallation and service to remove minerals that damage the filling water.
The plug-and-play system of the Pure Hstepped O cartridges automatically regulates all relevant parameters to supply the systems with technical water in accordance with the standards. This means they offer an easy-to-install system without the need for additional quality control equipment. The new Pure HTIMS O demineralization cartridge from Rothenberger allows a fast and uncomplicated filling of heating systems to meet the requirements of VDI 2035. Installers can use the cartridges during reinstallation and service to remove minerals that damage the filling water.

This text is machine translated.

Scope of delivery

  • Pure H2O cartridge size S
  • Wall bracket
  • Connection hose

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)