• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 26013 Metal bending tool

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Double crimping press DB 10-set, 4.75-10mm

  • Accurate and reproducible resultsVarious crimp profiles can be producedCan be clamped in viceSafe hold by 25 mm pipe terminal length - No slipping of the pipe during the crimping processUniversal application through pluggable cone pressure piece

Technical specifications

Product type

Metal bending tool

Compatible with diameters of

4.75 - 10 mm

Suitable for diameters of (max.)

10 mm

Suitable for pipe diameter (min.)

4.75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797814 Rothenberger 26013 Metal bending tool

Description

With the double press DB 10, mechanics can produce standard-compliant (according to DIN 74234) precision glaring with a diameter of 4.75–10 mm and with a wall thickness of 0.7–1.0 mm on copper, aluminum and steel pipes, smoothly drawn, double-walled rolled pipes as well as on brake lines made from KUNIFER.

This text is machine translated.

Scope of delivery

  • Double crimping press DB 10 set
  • Flange insert 4.75mm
  • Crimping insert 5mm
  • Crimping insert 6mm
  • Crimp plated insert 8mm
  • Crimping insert 9mm
  • Crimping insert 10mm
  • Clamping jaw metric DB 10 right
  • Clamping jaw metric DB10 left
  • Terminal ring DB 10
  • Operating instructions DB 10

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)