P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 403+235: Store in a cool and well-ventilated place
P 501: Dispose of contents/container at …
Description
The blue test fluid for the ROTEST GW 150/4 is the ideal choice for precise measurements in the range of 0 - 4 bar. This fluid can reliably determine the pressure drop. The pressure gauge has a resolution of 0.1 bar. The measurement liquid blue 100 ml is suitable for use with the ROTEST GW 150/4 and has a testing range from 0 - 4 bar.
This text is machine translated.
Scope of delivery
Measuring liquid blue GW 150/4, 100ml
Description
The blue test fluid for the ROTEST GW 150/4 is the ideal choice for precise measurements in the range of 0 - 4 bar. This fluid can reliably determine the pressure drop. The pressure gauge has a resolution of 0.1 bar. The measurement liquid blue 100 ml is suitable for use with the ROTEST GW 150/4 and has a testing range from 0 - 4 bar.