• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Air hose 1500000028 PTFE Red, Yellow, Blue 60 bar 1 Set

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pressure hose set PLUS, 1/4" SAE, 1.5m

  • No changing or safe working through color coding (blue, red, yellow)Teflon seal with up to 10 times longer life span than neoprene sealsOperating pressure 60 bar / Best pressure 300 barSuitable for refrigerants such as R32 and R744 (subcritical)

Technical specifications

  • Working area diameter inches: 1/4 inches
Product type

Air hose

Factory colour

Red

Yellow

Blue

Operating medium

Compressed air

Material

PTFE

Content

1 Set

Max. operating pressure

60 bar

Manufacturer part #

1500000028

Min. operating pressure

0 bar

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797951 Rothenberger Air hose 1500000028 PTFE Red, Yellow, Blue 60 bar 1 Set

Description

The Rothenberger pressure hoses PLUS sets are used for the installation, maintenance and disposal of refrigeration and air conditioning systems as well as heat pumps. The integrated ball valve reduces the loss of refrigerant. Thus and with their compressive strength up to 60 bar, they are suitable for Ideal for all refrigeration engineers and technicians as well as fitters.

This text is machine translated.

Scope of delivery

  • Set of 3 pressure hoses series "Plus", 1.5m, 1/4" SAE

What kind of Pressure Hoses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)