• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Blow pipe 750

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

  • Rothenberger Industrial RS 220 burner attachment (single) | Piezo ignition | 180-360°C rotation / over head operation possible | Soldering burner | Gas burner for RoButane Bayonet Gas cartridge

Technical specifications

  • Brazing of copper pipes up to max. Ø 15 mm
  • Soft soldering up to max. Ø 28 mm
Product type

Blow pipe

Flame/operating temperature

750

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438597 Rothenberger Blow pipe 750

Description

WORKING TEMPERATURE 750 ºC
Application: Brazing of copper pipes up to max. Ø 15 mm; soft soldering up to max. Ø 28 mm; Warm up, Also suitable for heating, thawing, smelting and more; NEW product line RS 220: For use with the Rothenberger Industrial Robutane RS 220 gas cartridge 220 g / 393 ml
2 K (components) handle for an optimal feel and professional handling.
FULLY AUTOMATIC IGNITION: Including fully automatic Piezo ignition (no lighter required)

This text is machine translated.

Scope of delivery

  • 1x RS 220 burner attachment

More interesting products

(*All information is plus legal VAT)