• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger (De-)Soldering tweezers 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Efficient removal of solder joints: Removes solder points almost residue, Ideal before the exchange of components
  • For efficient desoldering and removing excess solder
  • Light and handy device for an effortless handling
  • Light weight comfortable to use even during longer work
  • Perfect for filigree soldering work in the model construction and in electronics repairs
  • Robust plastic and metal housing for permanent use

Technical specifications

  • Lightweight metal housing with antistatic Teflon tip
Product type

(De-)Soldering tweezers

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438593 Rothenberger (De-)Soldering tweezers 1 pc(s)

Description

The desoldering pump is extremely suitable for the removal of solder points without residues and is Ideal before replacing components. The light and handy device enables an effortless handling, even with longer work it remains comfortable to use thanks to its low weight. Made of sturdy plastic and metal housing, it ensures a permanent use, perfect for filigree soldering work in the model construction and in electronic repairs. The application is made by heating the solder joint with a soldering iron, followed by the positioning of the pump near the solder joint to cleanly absorb the melted solder using the vacuum principle.

This text is machine translated.

Features

  • THE professional desoldering pump from Rothenberger Industrial reliably removes solder when desoldering electronic components. Thanks to vacuum, you have a high suction power so that even large solder joints are sucked in efficiently.
  • THOROUGH VACUUMING: For THOROUGH extraction of solder, old solder, solder residues, flux, soft solder, Solder Solder fume extractor
  • EASY TO USE: The compact design allows easy operation of the soldering pump with only one hand. It does not matter whether you are right or left-handed.
  • ESD TEFLON TIP: Teflon TIP has a good length to handle the components

What kind of Gas Soldering Irons are you looking for?

More interesting products

(*All information is plus legal VAT)