• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500002701 Leak detection spray RoInd. 125 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Suitable for

Leak test of gas pipes, pressure tanks, gas cylinders, pipe connections

Content

125 ml

Documents & Downloads

Security datasheet

Security datasheet 3207618 Rothenberger Industrial 1500002701 Leak detection spray RoInd. 125 ml

Signal word

Attention

GHS / H Statements

  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Ideal for sealing testing of gas pipes, pressure tanks etc.

This text is machine translated.

Features

  • Easy and economical handling – always ready to use
  • Highly sensitive foam spray for quick and safe detection of leakages
  • For detecting leaks in gas lines, gas cylinders, containers, valves and pipe joints
  • Neutral as compared to common combustible gases and refrigerants
  • No further reaction takes place except for the formation of foams

What kind of Chemical & General Cleaning are you looking for?