• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500003478 Gas cartridges 440 g 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 40.89)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw cartridge made of tin plate 740 ml

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas cartridges

Gas type

Butane

Propane

Content

1 pc(s)

Gas content

440 g

Weight

440 g

Documents & Downloads

Security datasheet

Security datasheet 2633091 Rothenberger Industrial 1500003478 Gas cartridges 440 g 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+403: Protect from sunlight. Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

High stability for operating gas appliances in camping and outdoor areas and various laboratory burners. EN-417 safety standard - no uncontrolled escape of gas when inserting and removing the cartridge. The cartridge closes automatically when the gas appliance is separated, independent of the filling level.

This text is machine translated.

Scope of delivery

  • 1x Rothenberger Industrial screw cartridge made of tin plate

More interesting products

(*All information is plus legal VAT)