Security datasheet 3207614 Rothenberger Industrial 35601 Stick solder 55 g
Signal word
Attention
GHS / H Statements
H 317: May cause an allergic skin reaction
H 319: Causes serious eye irritation
H 351: Suspected of causing cancer(state type of exposure only if proven that no other exposure type may cause these defects)
H 361fd: Suspected of lowering fertility. Suspected of being harmful to unborn children
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Metal compounds: Iron, common steel, copper, nickel as well as cast steel, non-ferrous metals
This text is machine translated.
Features
Type 920 °C
Scope of delivery
5 Rods
Description
Metal compounds: Iron, common steel, copper, nickel as well as cast steel, non-ferrous metals
This text is machine translated.
Features
Type 920 °C
Scope of delivery
5 Rods
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.