• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Universal N/A 56 g 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 62.32)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal refill 100 ml cartridge

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas cartridges

Gas type

Butane

Propene

Content

1 pc(s)

Gas content

56 g

Weight

56 g

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 1707264 Rothenberger Industrial Universal N/A 56 g 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 211: Do not spray on an open flame or other igntion source
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Pure butane, propane-gas mixture: 84% butane/16% propane. Ideal for refillable Gasfeuerzeuge. A variety of application by different nozzle adapter. A simple filling of commercially available lighters with supplied adapter is possible.

This text is machine translated.

Scope of delivery

  • Adapter ring in the cap.

More interesting products

(*All information is plus legal VAT)