• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Piezo 60 Pre-heater 1060 °C

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Piezo ignition;
  • Flame temperature: Up to 1060 °C;
  • Gas pressure: Max. 4 bar, 8 kg/h;
  • Short burner bending with 57 mm;
  • 60 cm long burner pipe, bent 35°

Technical specifications

Product type

Pre-heater

Flame/operating temperature

1060 °C

Max. operating pressure

4 bar

Consumption

8 kg/h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3438591 Rothenberger Piezo 60 Pre-heater 1060 °C

User & Safety Instructions

User & Safety Instructions 3438591 Rothenberger Piezo 60 Pre-heater 1060 °C

Description

ANwarming burner set: 1x high-power burner - finish & edge-reinforced with flame stabilizer; 1x propane hose – 5.0 m, G 2 x 3/8" L; 1x handle with three-way valve and fixed pilot flame; 1x 60 cm burner pipe with burner support; 2-part warm-up burner: Screw the two parts of the 2-part heat-burner to each other on the burner tube

ADVANTAGES OF USE: The high-power burner with Piezo ignition for flame and hot gluing with PREMIUM burner head including air intake for an even more precise flame. Moreover fitted with a 2 K (components) grip for comfortable working, which provides for an optimum feel during flame retardation

AREAS OF APPLICATION: Flaming of bitumen; warming up; flaming; welding of films; tar-working; Roof insulation; concrete and masonry drying; Biological weed elimination and foam removal; also optimally suitable for thawing/de-icing; Euro pallet finishing & furniture finishing in vintage style for making it your own

RANGE OF WEED DESTRUCTION: Run the device a few seconds over the weed at a distance of approx. 3 cm. The flame reaches 1.060⁰C and brings the cell fluid of the roots to clot, which dries them within a few days, no burning is necessary. The environmentally friendly weed remover works completely without chemicals such as glyphosate & Co.

This text is machine translated.

Features

  • 2-part warm-up burner ECO Piezo including 5 m propane hose and piezo ignition

Scope of delivery

  • Incl. 5m propane hose and piezo ignition

Hints

2-part warm-up burner for easy screwing together with suitable key

More interesting products

(*All information is plus legal VAT)