• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rowenta Ultimate Experience Hair straightener Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Rowenta Ultimate Experience Hair straightener Black

  • Ceramic coating360° cableLED display

Technical specifications

Product type

Hair straightener

Power supply (LOV)

mains-powered

Factory colour

Black

Max. temperature

200 °C

No. of levels

5

Preheating time

25 s

Features

Auto switch-off

Cable length

2.7 m

Min. temperature

120 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2837502 Rowenta Ultimate Experience Hair straightener Black

Description

Discover a revolutionary revolution in hair care routine, with a premium hair straightener and styling tool. An absolute new feature, which enables a professional, especially smooth gliding without pulling and tearing through the exclusive mineral stone coating. Never before has a perfect look felt so good! The special expert handle and the movable 3D-disks help you to create naturally and easily beautiful looks, and the advanced safety functions provide for absolute security. With this device you can not only straighten, but also turn in, curl and wave - for breathtaking results.

This text is machine translated.

Features

  • Thermocontrol technology for professional styling results from the beginning to the tipStraighteners with exclusive mineral stone coating for flawless glidingExpert grip for ultimate styling control and high precisionReinforced frame and moving 3D plates that guarantee a constant, optimum contactVersatile hair styling tool for curls and waves all the way to your tasteClinically tested to preserve keratin to 100%* and intensify the shine, for safe styling

Scope of delivery

  • Hair straighteners
  • User manual

More interesting products

(*All information is plus legal VAT)