• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RP-Group KSU013SC LED escape route lighting

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall mounting/ceiling mounting
  • Function: Rescue path marking
  • Suitable for MV type identification
  • Type of marking: Single-/double-sided
  • With pictogram: Yes
  • Suitable for standby switching: Yes
  • Suitable for continuous switching: Yes
  • With remote switch connection: No.
  • With remote control: No.
  • Emergency monitoring system: Automatic self-test
  • Emergency power supply system: Decentralized (single battery)
  • Rechargeable battery technology: MV
  • Bulb: LED not replaceable
  • With bulb: Yes
  • MV socket
  • Housing material: Plastic
  • RAL-Number housing: 9003
  • Housing color: White
  • Cover material: Without cover
  • Voltage type AC
  • Nominal voltage: 230 V
  • Protection class (IP) IP54
  • Impact strength: IK03
  • Protection class according to IEC 61140:II
  • Rated light current according to IEC 62722-2-1: 170 lm
  • Colour temperature: 6500 K
  • Detection range 22 m
  • Width 250 mm
  • Height/depth 174 mm
  • Length 34 mm
Dim

(L x W) 34 mm x 250 mm

Product type

LED escape route lighting

Operating voltage

230 V

Bulb type

LED (monochrome)

Material

Plastic

Width

250 mm

Depth

174 mm

IP54

Protection class

II

Factory colour

White

Length

34 mm

Colour

Daylight white

Mounting type

Wall

Ceiling

Total luminous flux

170 lm

6500 K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795721 RP-Group KSU013SC LED escape route lighting

Description

Innovative plastic rescue signs light for universal mounting. Suitable for one-or two-sided labeling. The lock mechanism between upper and lower part of the lamp ensures a harmonious and fully closed. The light is connected to the ceiling-mounted body, when closing the light the light is powered by plug contacts. This makes the installation much easier and allows a comfortable connection despite the small size of the lamp. Automatic monitoring of the safety light with SelfControl. Planning security is provided by logically specified pictograms. The pictograms in accordance with DIN ISO 7010 (right arrow, left and bottom) are included as standard in the delivery. On request, the labeling can also be done according to customer specifications. The universal mounting comprises of wall and ceiling mounting, as well as the possibility of ceiling mounting in connection with the available mounting frame.

This text is machine translated.