• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RP Technik NIMH4805S.ST Spare battery 4.8 V 0.5 mAh

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Spare battery

Rechargeable battery capacity (details)

0.5 mAh

Voltage

4.8 V

Technology

NiMH

Length

112 mm

Width

14 mm

Height

14 mm

Weight

50 g

Type

NIMH4805S.ST

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 112 x 14 x 14 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3818679 RP Technik NIMH4805S.ST Spare battery 4.8 V 0.5 mAh

User & Safety Instructions 3818679 RP Technik NIMH4805S.ST Spare battery 4.8 V 0.5 mAh

Description

Spare battery 4.8V/0.5Ah NiMH NIMH4805S.ST rated voltage 4.8V, capacity 0.5mAh, length 112mm, height incl. pins 14mm, width 14mm, weight 0.05G, battery rod NiMH, 300mm line and plug for SMB/KSU003(SC)

This text is machine translated.