• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rubber gloves sensitive L 1 pair 1500458

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rubber gloves sensitive L 1 pair

  • Size L
  • 100% natural latex
  • Maximum tracing
  • Round logo with a red background and silver border. In the centre, 'vileda' is written in white, surrounded by 'Original' and 'Brand Quality'.

Technical specifications

Product type

All-purpose glove

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1033961 Rubber gloves sensitive L 1 pair 1500458

Description

The Fine is a dye-free and slightly transparent household glove. It consists of extremely fine latex and thus ensures maximum tactile sensitivity. It also offers high wearing comfort thanks to its cotton inner coating. A good grip is guaranteed thanks to the continuous profile on the palms of the hands and finger tips.

This text is machine translated.

Features

  • Extra fine latex
  • Latex allergen reduced
  • High wearing comfort through cotton flocked

Scope of delivery

  • 1x rubber gloves.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)