• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Rubbermaid 0086876044324 Lid Grey 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover, plastic, f. Material Container Square, 106 l, L x W x 550 x 550 mm, gray

  • Symbol image for Rubbermaid 0086876044324 Lid Grey 1 pc(s)
  • Award image for Rubbermaid 0086876044324 Lid Grey 1 pc(s)

Technical specifications

Product type

Lid

Factory colour

Grey

Width

550 mm

Weight

1.2 kg

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1931273 Rubbermaid 0086876044324 Lid Grey 1 pc(s)

Description

Square, 106 l, L x W x 550 x 550 mm, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.