• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 109015 Sheetmetal punch set

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 2-point gate; for plates up to 4 mm
Product type

Sheetmetal punch set

Material

Special steel

Material suitability

Stainless steel

Sheet metal

Plastic

Aluminium

Documents & Downloads

Datasheet

Datasheet 826002 RUKO 109015 Sheetmetal punch set

User & Safety Instructions

User & Safety Instructions 826002 RUKO 109015 Sheetmetal punch set

Description

Quickly creates mounting holes in aluminium plates and frames, casings, front panels and PCBs.

Features

  • Contains the most common sizes
  • Reinforced cutting edges for clean holes in cartridge.

Scope of delivery

  • 16/18/20/25/30 mm hole Ø

What kind of Punches are you looking for?

More interesting products

(*All information is plus legal VAT)