• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 241103 Tap wrench M5 - M20 DIN 1814

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap wrench

Adjustment range

M5 - M20

Length

370 mm

DIN standard

DIN 1814

Thread size

M5 - M20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205708 RUKO 241103 Tap wrench M5 - M20 DIN 1814

User & Safety Instructions

User & Safety Instructions 2205708 RUKO 241103 Tap wrench M5 - M20 DIN 1814

Description

ideal for cutting threads in difficult to access places. With two-jaw chuck for clamping square shafts. With steel handles, a handle can be removed from it. Design: Housing made of zinc die-cast. Clamping jaws: Hardened. M5 - M20

This text is machine translated.

More interesting products

(*All information is plus legal VAT)