• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 33289105 Saw blade length 280 mm 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Recipro saw blade

Saw blade length

280 mm

Content

5 pc(s)

Number of cogs

2.5

Type

Highly flexible · For steel, non-ferrous heavy metals, asbestos cement, chipboard, from 5 -12 mm · Shaped sections up to 230 mm and precast concrete slabs.

No. of cogs (details)

2.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825366 RUKO 33289105 Saw blade length 280 mm 5 pc(s)

More interesting products

(*All information is plus legal VAT)