• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rumold Drawing tube Rumold - Versandrolle - Erweiterbar - 8 cm (Durchmesser) Material: Polyethylene (PE) 80 mm x 620 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rumold ZR6611 PE Telescopic Artwork Tube

  • With shoulder strap
  • With removable screw cap
  • Telespokartig to extend from 620 to 1050 mm

Technical specifications

Product type description

Zeichnungsköcher

Product type

Drawing tube

Material

Polyethylene (PE)

Length

620 mm

(Ø)

80 mm

Factory colour

Black

Content

1 pc(s)

Max. length

1050 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335807 Rumold Drawing tube Rumold - Versandrolle - Erweiterbar - 8 cm (Durchmesser) Material: Polyethylene (PE) 80 mm x 620 mm

Description

100% recyclable polyethylene character role cooker made of PE, to extend telespokartig of 620 to 1050 mm and multiple hard lockable, Ø 80 mm, with removable screw cap, a transparent lid and shoulder strap.

This text is machine translated.

Features

  • Measurements: 8 x 60-100 cm (Ø x L)
  • Paper Format: DIN A0 landscape
  • Screw cap
  • With shoulder strap
  • Mass (weight): 390 g
  • Material: Polyethylene
  • Colour: black