GF9 glass fiber rods Ø 9 mm - cable puller - RUNPOTEC thread RTG Ø 12 mm with robust steel reel (KTL/powder coated) Ø 730 mm incl. new double outlet system (automatic discharge brake and fast shut-off), additional parking brake. The shackle also has a transition thread on RTG Ø 6 mm to adapt various guide rods (RUNPOSTICKS), guide probes, cable draw stockings, RC2 or RC3 inspection camera and the like. Glass fiber rod breaking load 4500 kg, total breaking load 460 kg. Optimum area of application: For pipe diameter 60 mm - 200 mm.Application film: A short, very informative film of use can be viewed by scanning the QR code or on www.runpotec.com.Included: 1 x GF9 glass-fiber rod Ø 9 mm, length: 100 m, high-grade steel end sleeves on both sides (start/end) 1 x steel reel Ø 730 mm mobile incl. double flow-out system, 1 x meter counter, 1 x shackle
This text is machine translated.