Splicebox, extendable, 19Zoll/1HE, 12xSC-D, OM4, erika, powder-coated steel sheet casing, factory port identification, with slide extension, extraction depth approx. 20 cm, downward tilt when open, lockable with knurled screws, 40 mm resettable box, splice box for holding 12 or 24 pigtails, can be fitted with max. 4 spliceboxes (fixed), inserted splice holder Ready to splice with offset and inserted pigtails incl. 12 x SC-D - ceramic couplings, SC fiber pigtails G50/125 Ám, 2 m, MM PC, grade B, with measurement protocol for all fibers incl. serial number, 12 mounted blanking plugs, 4 x rear PG16 screw joints (2 x right/left), 1 x PG16 screw connection included in delivery, light gray (similar to RAL 7035)
This text is machine translated.