• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck 17010552 Junction box White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Junction box

Outlets

1

Mounting type

Flush mount

Factory colour

White

Dim

(W x H x D) 70 x 70 x 46 mm

Width

70 mm

Height

70 mm

Depth

46 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751028 Rutenbeck 17010552 Junction box White

Description

VGA junction box, 1-way, with 14 screw contacts, for standard TAE central pieces, snap-off carry ring for bridge version, pure white (similar to RAL 9010) Carrier adapter made of zinc die-cast cut carrying ring for bridge version a VGA connector, 15-pin 14 screw contacts with strain relief mounting in conjunction with Kaiser electronics box (or comparable) metric screws for central pieces suitable for young TAE design covers of the switching industry (Berker, Busch-Jaeger, GIRA,,, Merten and others)

This text is machine translated.