• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rutenbeck line21-UAE/TAE Up rw Phone socket Screw fastening Pure white

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Screw
  • Surface-mounted: no.
  • Outlet direction: Oblique
  • Floor box/underfloor mounting: no.
  • Design-ready: Yes
  • Suitable for number of sockets/couplings: 2
  • Channel installation: Yes
  • With sockets/couplings: Yes
  • Mounting type shield connection: Screw
  • Protection class (IP): IP20
  • Connector type RJ12 6(6)
  • Flush-mounted: Yes
Product type

Phone socket

Mounting type

Screw fastening

Factory colour

Pure white

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297585 Rutenbeck line21-UAE/TAE Up rw Phone socket Screw fastening Pure white

Description

Line21® for post-installation. Even in the post-installation, new technologies enable a variety of applications without complex cable rewiring. the technology of Line21® allows the use of the existing analogue telephone line for the additional networking of PCs as well as for the retrofitting of DSL access. Simply by replacing the existing connection sockets. Of course you can continue to make calls on this line, the applications are done in parallel, without any interference. Data rates up to 100 Mbit/s on a telephone line of up to 30 m are no problem. 50 m can also be used for requirements of max. 10 Mbit/s on the transmission link. There are no application restrictions, either for the phone or for the network. Junction box, 2 x 6-pin, 2 x 4 screw contacts for Line21® system cable and fixed connection Data/telephone, with expansion claws, for applications up to 100 Mbit/s, pure white (similar to RAL 9010), 80 x 80 x 31 mm, 52 g

This text is machine translated.