
Technical specifications
- Product type
Network outlet
- Mounting type
Flush mount
- Type
Insert with main panel and frame
- No. of LAN ports
1 x
- Recess depth
42 mm
- Factory colour
White
- Switch type function
Network junction box
- Switch type component
Insert
- Similar RAL
9010
- Length
80 mm
- Width
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2866783 Rutenbeck UM-Cat.6A#139112031 Network outlet Flush mount Insert with main panel and frame White
User & Safety Instructions
User & Safety Instructions 2866783 Rutenbeck UM-Cat.6A#139112031 Network outlet Flush mount Insert with main panel and frame White
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




