• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221023.002 221023.002 Bathroom ceiling light E-27 45 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB wall/ceiling lamp Flat A60 75W E27 D305 H115

  • Power= 45 W

Technical specifications

Dim

(Ø x H) 30.5 cm x 115 mm

Type

Circular

No. of bulbs

1

Product type

Bathroom ceiling light

Height

115 mm

E-27

45 W

(Ø)

30.5 cm

Protection class

IP43

Factory colour

White

Material

Plastic

Weight

720 g

n.rel.

II

305 mm

E27

1.50 mm²

Push-in clamp

White

AC/DC

FALSE

45-45 W

None

Not required

FALSE

FALSE

2

115 mm

Plastic

Incandescent lamp

FALSE

TRUE

Direct/indirect

Symmetric

Plastic, opal

IK10

0-250 V

FALSE

IP43

FALSE

FALSE

1

TRUE

FALSE

FALSE

TRUE

TRUE

Extreme wide beam >80°

180-180 mA

45 W

FALSE

FALSE

FALSE

Suitable for through wiring

Other

25-25 °C

850 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

None

FALSE

FALSE

18.90

FALSE

FALSE

FALSE

FALSE

FALSE

No

No

No

FALSE

TRUE

Other

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2978509 RZB 221023.002 221023.002 Bathroom ceiling light E-27 45 W White

Description

Decorative round attachment lamp for indoor and outdoor use. Plastic fitting. Diffuser made of plastic (polycarbonate) optional, impact-resistant. Mounting of diffuser with spring system. Suitable for ceiling mounting, wall mounting. IP 43 ceiling installation, IP 44 wall mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.