• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221174.002.2 HB 501 12W 3000K+4000K+5700K D250 H48 LED ceiling light LED (monochrome) 12 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HB 501 12W 3000K+4000K+5700K D250 H48

  • Power= 12 W
  • Total luminous flux= 1200 lm

Technical specifications

Dim

(Ø x H) 25 cm x 48 mm

Type

Circular

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

48 mm

Rating per bulb

12 W

12 W

(Ø)

25 cm

Factory colour

White

Material

Plastic

Weight

730 g

n.rel.

Light bulb included

Yes

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

1200 lm

1200 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234218 RZB 221174.002.2 HB 501 12W 3000K+4000K+5700K D250 H48 LED ceiling light LED (monochrome) 12 W White

Description

Features

  • Home 501
  • 11 W
  • 1200 lm
  • 830, 840, 857, white
  • on/off ceiling and wall lamps
  • D 250 H 48
  • Plastic (PC) opal

Scope of delivery

  • HB 501 12W 3000K+4000K+5700K D250 H48

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.