

LED wall light
n.rel.
I
515 mm
Other
2.50 mm²
Push-in clamp
White
AC
FALSE
19-19 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
4
150 mm
Steel
LED not exchangeable
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
TRUE
8
TRUE
FALSE
TRUE
TRUE
TRUE
Extreme wide beam >80°
79-86 mA
4000-4000 K
19 W
2100 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM4
0.15
RG0
Other
25-25 °C
650 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
FALSE
111 lm/W
FALSE
18.20
FALSE
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
Powder coating
0.95
not relevant
User & Safety Instructions 2975191 RZB 311525.002.5.19 311525.002.5.19 LED wall light
The necessary accessories are required to use the article as described.