

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
LED (monochrome)
Aluminium (die-cast)
n.rel.
Oval
I
210 mm
Other
2.50 mm²
Push-in clamp
Aluminium
AC
FALSE
21-21 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
3
595 mm
83 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct/indirect
Asymmetric
Glass opal
IK02
230-230 V
FALSE
IP20
TRUE
FALSE
TRUE
1
TRUE
FALSE
TRUE
FALSE
TRUE
Open beam/diffuse
91-91 mA
3000-3000 K
21 W
2050 lm
White
FALSE
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
RG1
Other
25-25 °C
960 °C - 30 s
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Other
FALSE
98 lm/W
FALSE
21.20
FALSE
FALSE
FALSE
FALSE
85
50
80 %
50 %
FALSE
No
No
No
TRUE
FALSE
Lacquered
0.95
not relevant
User & Safety Instructions 2975122 RZB 311673.004 311673.004 LED wall light LED (monochrome)
The necessary accessories are required to use the article as described.