• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 311943.002.2.76 311943.002.2.76 LED wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall/ceiling lamp flat polymer 13.5W 3000K D300 AC DALI

Technical specifications

Product type

LED wall light

n.rel.

I

300 mm

Other

2.50 mm²

Push-in clamp

White

AC

FALSE

12-12 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

5

100 mm

Steel

LED not exchangeable

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

IK10

220-240 V

FALSE

IP40

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Extreme wide beam >80°

50-55 mA

3000-3000 K

12 W

1150 lm

White

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

RG1

Other

25-25 °C

850 °C - 30 s

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

96 lm/W

FALSE

19.60

FALSE

FALSE

FALSE

FALSE

206

206

80 %

10 %

FALSE

No

Continuously variable

No

FALSE

TRUE

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976054 RZB 311943.002.2.76 311943.002.2.76 LED wall light

Description

Decorative round attachment lamp. Powder-coated metal fitting. Diffuser made of plastic (polycarbonate) optional, impact-resistant. Mounting of the diffuser with patented locking technology (pressure closure). Suitable for ceiling mounting, wall mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.