• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 311943.002.3.76 311943.002.3.76 LED wall light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall/ceiling lamp Flat polymer 13.5W 4000K D300 AC DALI

Technical specifications

Type

Circular

Product type

LED wall light

Bulb type

LED (monochrome)

Light features

Suitable for wall mounting

Material

Metal (powder-finished)

n.rel.

I

300 mm

Other

2.50 mm²

Push-in clamp

White

AC

FALSE

13-13 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

5

100 mm

Steel

LED not exchangeable

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

IK03

220-240 V

FALSE

IP40

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Extreme wide beam >80°

54-59 mA

4000-4000 K

13 W

1200 lm

White

FALSE

FALSE

FALSE

Suitable for through wiring

SDCM3

RG1

Other

25-25 °C

650 °C - 30 s

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

93 lm/W

FALSE

19.80

FALSE

FALSE

FALSE

FALSE

210

210

70 %

10 %

FALSE

No

Continuously variable

No

FALSE

TRUE

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976121 RZB 311943.002.3.76 311943.002.3.76 LED wall light LED (monochrome)

Description

Decorative round attachment lamp. Powder-coated metal fitting. Diffusor made of yellow plastic (PMMA) opal. Mounting of the diffuser with patented locking technology (pressure closure). Suitable for ceiling mounting, wall mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.