• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312089.002.1 312089.002.1 LED pendant light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

n.rel.

I

None

None

2.50 mm²

Screwed terminal

White

AC

19-19 W

None

LED operating device current-controlled

80-89

360 mm

3

61 mm

Other

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

200-1300 mm

IK03

220-240 V

FALSE

IP40

TRUE

FALSE

1

TRUE

TRUE

FALSE

79-86 mA

3000-3000 K

19 W

1900 lm

White

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

Other

650 °C - 30 s

79-86 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

100 lm/W

FALSE

20.40

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

No

No

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975259 RZB 312089.002.1 312089.002.1 LED pendant light

Description

Decorative round LED hanging lamp. Fitting and canopy metal powder-coated white. Canopy ø 205 mm, h 35 mm . Diffusor made of yellow plastic (PMMA) opal. Mounting of the diffuser with patented locking technology (pressure closure). Homogeneous and soft illumination. Suitable for pendulum. 3-point steel suspension infinitely height adjustable or desired special lengths on request.

This text is machine translated.

What kind of Pendant Lights are you looking for?