

LED pendant light
LED (monochrome)
Height-adjustable
White
Metal
(Ø x H) 205 mm x 35 mm
n.rel.
Circular
Yes
35 mm
205 mm
I
None
None
2.50 mm²
Screwed terminal
White
AC
19-19 W
None
LED operating device current-controlled
80-89
360 mm
5
61 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
79-86 mA
3000-3000 K
19 W
1900 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
650 °C - 30 s
79-86 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
100 lm/W
FALSE
20.40
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
Continuously variable
No
FALSE
not relevant
User & Safety Instructions 2975260 RZB 312089.002.1.76 312089.002.1.76 LED pendant light LED (monochrome) White