• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312091.002.2.76 312091.002.2.76 LED pendant light LED (monochrome)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Light features

Incl. sensor

Material

Metal

Dim

(Ø x H) 205 mm x 35 mm

n.rel.

Type

Circular

Light bulb included

Yes

Height

35 mm

(Ø)

205 mm

I

None

None

2.50 mm²

Screwed terminal

White

AC

40-40 W

None

LED operating device current-controlled

80-89

515 mm

5

69 mm

Other

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

350-1300 mm

IK10

230-230 V

FALSE

IP40

TRUE

FALSE

1

TRUE

TRUE

FALSE

174-174 mA

3000-3000 K

40 W

4050 lm

White

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

Other

850 °C - 30 s

174-174 mA

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

102 lm/W

FALSE

21.30

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

Continuously variable

No

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2977161 RZB 312091.002.2.76 312091.002.2.76 LED pendant light LED (monochrome)

Description

Decorative round LED hanging lamp. Fitting and canopy metal powder-coated white. Canopy ø 205 mm, h 35 mm . Diffuser made of plastic (polycarbonate) optional, impact-resistant. Mounting of the diffuser with patented locking technology (pressure closure). Homogeneous and soft illumination. Suitable for pendulum. 3-point steel suspension infinitely height adjustable or desired special lengths on request. TouchDim sensor compatible. Sensors for brightness and/or presence can also be integrated.

This text is machine translated.

What kind of Pendant Lights are you looking for?