• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312092.002.1 312092.002.1 LED wall light

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RZB LED wall/ceiling lamp flat polymer circle 33W 3000K D515 H150

Technical specifications

Product type

LED wall light

n.rel.

I

515 mm

Other

2.50 mm²

Push-in clamp

White

AC

FALSE

28-28 W

None

LED operating device current-controlled

80-89

FALSE

FALSE

2

150 mm

Steel

LED not exchangeable

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

IK03

220-240 V

FALSE

IP40

TRUE

FALSE

TRUE

1

TRUE

FALSE

TRUE

FALSE

TRUE

Extreme wide beam >80°

117-127 mA

3000-3000 K

28 W

3350 lm

White

FALSE

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

RG1

Other

25-25 °C

650 °C - 30 s

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

TRUE

120 lm/W

FALSE

20

FALSE

FALSE

FALSE

FALSE

85

85

80 %

10 %

FALSE

No

No

No

FALSE

TRUE

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2975244 RZB 312092.002.1 312092.002.1 LED wall light

Description

Decorative round attachment lamp. Powder-coated metal fitting. Diffusor made of yellow plastic (PMMA) opal. Mounting of the diffuser with patented locking technology (pressure closure). Suitable for ceiling mounting, wall mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.