

LED pendant light
n.rel.
I
None
None
2.50 mm²
Screwed terminal
White
AC
28-28 W
None
LED operating device current-controlled
80-89
515 mm
3
150 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
350-1300 mm
IK03
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
117-127 mA
4000-4000 K
28 W
3450 lm
White
FALSE
FALSE
Suitable for through wiring
50000 h
SDCM3
Other
650 °C - 30 s
117-127 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
124 lm/W
FALSE
20
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE
not relevant
User & Safety Instructions 2976098 RZB 312093.002.1 312093.002.1 LED pendant light