• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312097.002.2 312097.002.2 LED pendant light LED (monochrome) Built-in LED

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED pendant light

Bulb type

LED (monochrome)

Built-in LED

Light features

Height-adjustable

Material

Metal

Dim

(Ø) 205 mm

n.rel.

Type

Circular

Light bulb included

Yes

(Ø)

205 mm

I

None

None

2.50 mm²

Screwed terminal

White

AC

28-28 W

None

LED operating device current-controlled

80-89

620 mm

3

160 mm

Other

LED not exchangeable

FALSE

FALSE

FALSE

Direct/indirect

Symmetric

Plastic, opal

350-1300 mm

IK10

220-240 V

FALSE

IP40

TRUE

FALSE

1

TRUE

TRUE

FALSE

117-127 mA

4000-4000 K

28 W

3500 lm

White

FALSE

FALSE

Suitable for through wiring

50000 h

SDCM3

Other

850 °C - 30 s

117-127 mA

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

125 lm/W

FALSE

19.30

FALSE

FALSE

FALSE

80 %

10 %

FALSE

No

No

No

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2976099 RZB 312097.002.2 312097.002.2 LED pendant light LED (monochrome) Built-in LED

Description

Decorative round LED hanging lamp. Fitting and canopy metal powder-coated white. Canopy ø 205 mm, h 35 mm . Diffuser made of plastic (polycarbonate) optional, impact-resistant. Mounting of the diffuser with patented locking technology (pressure closure). Suitable for pendulum. 3-point steel suspension infinitely height adjustable or desired special lengths on request.

This text is machine translated.

What kind of Pendant Lights are you looking for?